100023768 | Telegärtner
TNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100023768
Unit Price (€ / pc.)
8.2348 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.2471 €
100 pcs.
6.3427 €
250 pcs.
6.1047 €
1000 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01011A0050, Telegärtner
TNC Straight Jack Crimp G7 (RG-316/U) crimp/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |