100023770 | Telegärtner

TNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, straight, 100023770

Order No.: 77F8420
EAN: 4018359270957
MPN:
100023770
J01011A0058
Series: TNC
100023770 Telegärtner Coaxial Connectors Image 1
100023770 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
10 pcs.
15.4462 €
50 pcs.
14.3871 €
150 pcs.
13.7445 €
500 pcs.
13.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01011A0058, Telegärtner

TNC Bulkhead Jack Crimp G7 (RG-316/U) solder/crimp with seal ring + barrier sealing

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 316/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Kontaktanschluss Löt-/Crimpanschluss
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei