100023776 | Telegärtner
TNC socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100023776
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01011A0066, Telegärtner
TNC Bulkhead jack crimp G3 (RG-178B/U) crimp/crimp, front mounting
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: RG 178B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | KX-21A, RG-178B/U, RG-196A/U | |
Kontaktanschluss | Crimp/Crimp | |
Kontaktmaterial | Messing | |
Steckverbinder | TNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |