100023779 | Telegärtner
TNC socket 50 Ω, straight, 100023779
Unit Price (€ / pc.)
23.7524 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01011A0071, Telegärtner
TNC panel socket for printed circuits, barrier sealed
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections..
Technical Data
- Design: Jack
- Connector type: TNC
- Angled connector: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact material | Nickel-Kupfer-Legierung | |
Connector | TNC |
Download
Logistics
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |