100023783 | Telegärtner

TNC socket 50 Ω, RG-58C/U, crimp/crimp, straight, 100023783

Order No.: 78F301
EAN: 4099889831672
MPN:
100023783
J01011A0075
Series: TNC
100023783 Telegärtner Coaxial Connectors Image 1
100023783 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.5446 €
100 pcs.
6.6283 €
250 pcs.
6.3665 €
1000 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale

TNC Socket, 100023783, TELEGÄRTNER

TNC bulkhead jack cr/cr, G1 (RG-58C/U), 50 Ohm, IP67

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections..

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58C/U
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Beryllium-Kupfer
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei