100023788 | Telegärtner
TNC socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, straight, 100023788
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Coaxial connector, J01011A2336, Telegärtner
TNC Bulkhead Jack G3 (RG-178B/U), IP 67
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: RG 178B/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |