100023791 | Telegärtner

TNC socket 50 Ω, straight, 100023791

Order No.: 77F865
EAN: 4018359108816
MPN:
100023791
J01011A2944
Series: TNC
100023791 Telegärtner Coaxial Connectors Image 1
100023791 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2602 €

Coaxial connector, J01011A2944, Telegärtner

TNC PCB Jack

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group sonstige
Contact material Messing
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei