100023792 | Telegärtner
TNC socket 50 Ω, angled, 100023792
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01011A2948, Telegärtner
TNC PCB Angle Jack
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Cable Group | sonstige | |
Contact material | Messing | |
Connector | TNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |