100023794 | Telegärtner

TNC socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100023794

Order No.: 80F1242
EAN: 4018359192792
MPN:
100023794
J01011B0030
Series: TNC
100023794 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2336 €

Coaxial connector, J01011B0030, Telegärtner

TNC Bulkhead Jack Crimp G3 (RG-178B/U) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 178B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei