100023796 | Telegärtner

TNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100023796

Order No.: 77F8422
EAN: 4018359192815
MPN:
100023796
J01011B0046
Series: TNC
100023796 Telegärtner Coaxial Connectors Image 1
100023796 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
10 pcs.
12.9353 €
50 pcs.
11.3883 €
100 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01011B0046, Telegärtner

TNC Panel Jack G7 (RG-316/U), crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei