100023800 | Telegärtner

TNC socket 50 Ω, solder connection, straight, 100023800

Order No.: 77F8426
EAN: 4018359178987
MPN:
100023800
J01011F0613
Series: TNC
100023800 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.5807 €
100 pcs.
5.7834 €
250 pcs.
5.5692 €
1000 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01011F0613, Telegärtner

TNC Panel Jack solder

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: other
  • Connection type: Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei