100023805 | Telegärtner

TNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100023805

Order No.: 77F746
EAN: 4018359306656
MPN:
100023805
J01011R0007
Series: TNC
100023805 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Coaxial connector, J01011R0007, Telegärtner

TNC Bulkhead Jack Crimp, G7 (RG-316/U)

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei