100023812 | Telegärtner

TNC plug 75 Ω, KX-8, RG-11A/U, RG-216/U, solder/clamp, straight, 100023812

Order No.: 80F1245
EAN: 4018359280000
MPN:
100023812
J01012A0001
Series: TNC
100023812 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.516 €

Coaxial connector, J01012A0001, Telegärtner

TNC Straight Plug G31 (RG-11A/U), G32 (RG-216/U), 7731A Belden, 9292 Belden)

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 11A/U, RG 216/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector TNC
Cable Group KX-8, RG-11A/U, RG-216/U
Design gerade
Contact material Messing
Contact connection Löt/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei