100023822 | Telegärtner

TNC socket 75 Ω, RG-59B/U, straight, 100023822

Order No.: 80F1252
EAN: 4018359109141
MPN:
100023822
J01013A2224
Series: TNC
100023822 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3502 €

Coaxial connector, J01013A2224, Telegärtner

TNC Bulkhead Jack G2 (RG-59B/U) IP 67

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 59B/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-59B/U
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei