100023894 | Telegärtner

N plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100023894

Order No.: 78F3575
EAN: 4018359110208
MPN:
100023894
J01020A0035
Series: N
100023894 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 272 pcs.
Leadtime: 8 Weeks **
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
10.7338 €
50 pcs.
9.9841 €
150 pcs.
9.5557 €
500 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01020A0035, Telegärtner

N Angle Plug Crimp G1 (RG-58C/U), RG-141A/U, solder/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58C/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei