100023896 | Telegärtner

N plug 50 Ω, RD-316, solder/crimp connection, angled, 100023896

Order No.: 80F1286
EAN: 4018359110246
MPN:
100023896
J01020A0039
Series: N
100023896 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1963 €

Coaxial connector, J01020A0039, Telegärtner

N Angle Plug Crimp G8 (RD-316) solder/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RD 316
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RD-316
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei