100023898 | Telegärtner
N plug 50 Ω, RG-214/U, RG-393/U, solder/crimp connection, angled, 100023898
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Coaxial connector, J01020A0045, Telegärtner
N Angle Plug Crimp RG-214/U, RG-393/U, solder/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: RG 214/U, RG 393/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-214/U, RG-393/U | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |