100023902 | Telegärtner
N plug 50 Ω, 1.5/3.8, solder/crimp connection, angled, 100023902
Unit Price (€ / pc.)
16.0650 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.1491 €
50 pcs.
13.1852 €
150 pcs.
12.5902 €
500 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01020A0097, Telegärtner
N Angle Plug Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX), solder/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: 1.5/3.8
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | 1.5/3.8 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |