100023903 | Telegärtner
N plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, crimp connection, straight, 100023903
Unit Price (€ / pc.)
12.2094 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
10.7457 €
50 pcs.
10.0079 €
150 pcs.
9.5795 €
500 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01020A0103, Telegärtner
N Straight Plug Crimp G7 (RG- 316/U), crimp/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | RG-174/U, RG-188A/U, RG-316/U | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |