100023907 | Telegärtner

N plug 50 Ω, RG-402, Belden 1673A, straight, 100023907

Order No.: 78F340
EAN: 4018359247782
MPN:
100023907
J01020A0109
Series: N
100023907 Telegärtner Coaxial Connectors Image 1
100023907 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.6628 €
50 pcs.
8.4966 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01020A0109, Telegärtner

N Straight Plug G10 (UT-141)

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: UT-141
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-402, Belden 1673A
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei