100023916 | Telegärtner

N plug 50 Ω, 2.7/7.25, crimp/crimp, straight, 100023916

Order No.: 78F3550
EAN: 4018359247881
MPN:
100023916
J01020A0127
Series: N
100023916 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.0412 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
14.1253 €
50 pcs.
13.1614 €
150 pcs.
12.5664 €
500 pcs.
11.9476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01020A0127, Telegärtner

N Straight Plug Crimp G37 (2.7/7.25) crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: 2.7/7.25
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe 2.7/7.25
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder N
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei