100023918 | Telegärtner

N plug 50 Ω, RG-393/U, K-07252 D-01, crimp/crimp, straight, 100023918

Order No.: 80F1291
EAN: 4018359247911
MPN:
100023918
J01020A0132
Series: N
100023918 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9345 €

Coaxial connector, J01020A0132, Telegärtner

N Straight Plug Crimp K 07252 D-01, RG-393/U crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 393/U, K 07252 D-01
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-393/U, K-07252 D-01
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder N
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei