100023925 | Telegärtner

N plug 50 Ω, 7/8'', clamp/clamp, straight, 100023925

Order No.: 80F1296
EAN: 4018359378066
MPN:
100023925
J01020A0153
Series: N
100023925 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
51.884 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.884 €

Coaxial connector, J01020A0153, Telegärtner

N Straight Plug CA-Pro G24 (7/8"), G52 (7/8" Alu), IP68

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 59
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group 7/8''
Design gerade
Contact material Messing
Contact connection Klemme/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei