100023951 | Telegärtner

N plug 50 Ω, 1/2'', clamp/clamp, angled, 100023951

Order No.: 80F1302
EAN: 4018359317515
MPN:
100023951
J01020B0044
Series: N
100023951 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
72.4472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.4472 €

Coaxial connector, J01020B0044, Telegärtner

N Angle Plug G21 (1/2") SIMFix Pro

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 59
  • Connection type: Clamp/Clamp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group 1/2''
Design abgewinkelt
Contact material Messing
Contact connection Klemme/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei