100023955 | Telegärtner

N plug 50 Ω, 1/2'', clamp/clamp, straight, 100023955

Order No.: 80F1303
EAN: 4018359425876
MPN:
100023955
J01020B0098
Series: N
100023955 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
62.2608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.2608 €

Coaxial connector, J01020B0098, Telegärtner

N Straight Plug G23 (1/2” FLEX) SIMFix ST IP67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 59
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group 1/2''
Design gerade
Contact material Messing
Contact connection Klemme/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei