100023969 | Telegärtner
N plug 50 Ω, 1/2'', clamp/clamp, straight, 100023969
Unit Price (€ / pc.)
49.6230 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Coaxial connector, J01020C0105, Telegärtner
N Straight Plug G23 (SCF\FSJ\1/2”) SIMFix Plus IP 68
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | 1/2'' | |
Kontaktanschluss | Klemme/Klemme | |
Kontaktmaterial | Messing | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |