100023973 | Telegärtner
N plug 50 Ω, clamp/clamp, straight, 100023973
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Coaxial connector, J01020C0141, Telegärtner
N Straight Plug G21 (1/2“) SIMFix Pro IP 68
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: other
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Klemme/Klemme | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |