100023976 | Telegärtner

N plug 50 Ω, RG-58C/U, solder/clamp, straight, 100023976

Order No.: 78F3530
EAN: 4018359371234
MPN:
100023976
J01020C1276
Series: N
100023976 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.1491 €
50 pcs.
13.1852 €
150 pcs.
12.5902 €
500 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01020C1276, Telegärtner

N Straight Plug, G1 (RG-58C/U), G5 (RG-223/U), solder/clamp, IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 58C/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58C/U
Design gerade
Contact material Messing
Contact connection Löt/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Dodecamethylcyclohexasiloxan, Blei