100023990 | Telegärtner
N plug 50 Ω, RG-213/U, solder/clamp, straight, 100023990
Unit Price (€ / pc.)
16.6362 € *
Available: 95 pcs.
Leadtime: 5 Weeks **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
14.6370 €
50 pcs.
13.6255 €
150 pcs.
13.0424 €
500 pcs.
12.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01020I1070, Telegärtner
N Straight Plug, RG-213/U, RG-214/U, 9880 Belden, solder/clamp, IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: RG 213/U
- Connection type: Solder/Clamp
- Angled connector: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-213/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Klemme | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |