100023995 | Telegärtner
N socket 50 Ω, 1/4 inch, clamp/clamp, straight, 100023995
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01021A0043, Telegärtner
N Straight Jack G36 (1/4") Standard
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: 1/4“
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | 1/4 inch | |
Contact connection | clamp/clamp | |
Contact material | brass | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |