100024003 | Telegärtner

N socket 50 Ω, straight, 100024003

Order No.: 80F1320
EAN: 4018359217020
MPN:
100024003
J01021A0139
Series: N
100024003 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
28.2149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2149 €

Coaxial connector, J01021A0139, Telegärtner

N Panel Receptacle, female strip line termination

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei