100024006 | Telegärtner
N socket 50 Ω, RG-223/U, RG-400/U, crimp connection, straight, 100024006
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
13.0424 €
50 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01021A0146, Telegärtner
N Straight Jack Crimp G5 (RG-223/U) crimp/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 223/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-223/U, RG-400/U | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |