100024007 | Telegärtner
N socket 50 Ω, RG-58C/U, crimp connection, straight, 100024007
Unit Price (€ / pc.)
16.5053 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
14.5180 €
50 pcs.
13.5184 €
150 pcs.
12.9353 €
500 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01021A0147, Telegärtner
N Bulkhead Jack Crimp G1 (RG-58C/U) crimp/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |