100024008 | Telegärtner

N socket 50 Ω, RG-223/U, RG-400/U, crimp/crimp, straight, 100024008

Order No.: 78F3650
EAN: 4018359221157
MPN:
100024008
J01021A0148
Series: N
100024008 Telegärtner Coaxial Connectors Image 1
100024008 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.5053 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
14.5180 €
50 pcs.
13.5184 €
150 pcs.
12.9353 €
500 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01021A0148, Telegärtner

N Bulkhead Jack Crimp G5 (RG-223/U) crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 223/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-223/U, RG-400/U
Design gerade
Contact material Nickel-Kupfer-Legierung
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei