100024011 | Telegärtner

N socket 50 Ω, RG-402, Belden 1673A, straight, 100024011

Order No.: 78F3660
EAN: 4018359224783
MPN:
100024011
J01021A0151
Series: N
100024011 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
12.3879 €
50 pcs.
11.5549 €
150 pcs.
11.0313 €
500 pcs.
10.4839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01021A0151, Telegärtner

N Bulkhead Jack G10 (UT-141) IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: UT-141
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-402, Belden 1673A
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei