100024012 | Telegärtner

N socket 50 Ω, RG-58C/U, crimp connection, straight, 100024012

Order No.: 78F376
EAN: 4018359224790
MPN:
100024012
J01021A0152
Series: N
100024012 Telegärtner Coaxial Connectors Image 1
100024012 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.3145 €
50 pcs.
16.1364 €
150 pcs.
15.4462 €
500 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01021A0152, Telegärtner

N Panel Jack Crimp G1 (RG-58C/U) crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58C/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei