100024013 | Telegärtner
N socket 50 Ω, RG-400/U, RG-223/U, crimp/crimp, straight, 100024013
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.3145 €
50 pcs.
16.1364 €
150 pcs.
15.4462 €
500 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01021A0153, Telegärtner
N Panel Jack Crimp G5 (RG-223/U) crimp/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 223/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-400/U, RG-223/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |