100024019 | Telegärtner
N socket 50 Ω, UT-250, straight, 100024019
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01021A0171, Telegärtner
N Bulkhead Jack G9 (UT-250)
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: UT-250
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | UT-250 | |
Contact connection | sonstige | |
Contact material | Messing | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |