100024030 | Telegärtner

N socket 50 Ω, 2.7/7.25, crimp/crimp, straight, 100024030

Order No.: 80F1328
EAN: 4018359355012
MPN:
100024030
J01021A0197
Series: N
100024030 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
25.1209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1209 €

Coaxial connector, J01021A0197, Telegärtner

N bulkhead jack crimp G37 crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: 2.7/7.25
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group 2.7/7.25
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei