100024038 | Telegärtner

N socket 50 Ω, 2.7/7.25, clamp/clamp, straight, 100024038

Order No.: 80F1333
EAN: 4018359415853
MPN:
100024038
J01021A0207
Series: N
100024038 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
27.1201 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1201 €

Coaxial connector, J01021A0207, Telegärtner

N Straight Jack spring/clamp, Low Loss 400 Cables, Field Mount Type

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: 2.7/7.25
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group 2.7/7.25
Design gerade
Contact material Messing
Contact connection Klemme/Klemme
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei