100024057 | Telegärtner
N socket 50 Ω, 1/2'', clamp/clamp, straight, 100024057
Unit Price (€ / pc.)
52.8241 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01021B0156, Telegärtner
N Straight Jack G23 (1/2“ FLEX) SIMFix ST IP67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | 1/2'' | |
Kontaktanschluss | Klemme/Klemme | |
Kontaktmaterial | Messing | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |