100024059 | Telegärtner

N socket 50 Ω, 1.5/3.8, crimp/crimp, straight, 100024059

Order No.: 80F1341
EAN: 4018359287085
MPN:
100024059
J01021B0180
Series: N
100024059 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
23.6334 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6334 €

Coaxial connector, J01021B0180, Telegärtner

N Bulkhead Jack Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX) crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: 1.5/3.8
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group 1.5/3.8
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei