100024067 | Telegärtner
N socket 50 Ω, solder connection, straight, 100024067
Unit Price (€ / pc.)
32.1062 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01021C0103, Telegärtner
N-Combination Panel Jack
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | sonstige | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Kupferlegierung | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |