100024068 | Telegärtner
N socket 50 Ω, solder connection, straight, 100024068
Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.9817 €
25 pcs.
14.9107 €
50 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01021C0104, Telegärtner
N-Combination Jack
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Filter | Property | Value |
---|---|---|
Impedance | 50 Ω | |
Connector | N | |
Cable Group | other | |
Design | straight | |
Contact material | brass | |
Contact connection | solder connection | |
Version | socket |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |