100024079 | Telegärtner

N socket 50 Ω, RD-316, straight, 100024079

Order No.: 80F1350
EAN: 4018359112530
MPN:
100024079
J01021H0004
Series: N
100024079 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0892 €

Coaxial connector, J01021H0004, Telegärtner

N Bulkhead Jack G8 (RD-316) IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RD 316
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group RD-316
Contact connection sonstige
Contact material Messing
Connector N
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei