100024083 | Telegärtner
N socket 50 Ω, RD-316, straight, 100024083
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01021H0023, Telegärtner
N Bulkhead Jack G8 (RD-316) IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RD 316
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RD-316 | |
Kontaktanschluss | sonstige | |
Kontaktmaterial | Messing | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |