100024086 | Telegärtner

N socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/clamp, straight, 100024086

Order No.: 80F1353
EAN: 4018359112653
MPN:
100024086
J01021H0066
Series: N
100024086 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8845 €

Coaxial connector, J01021H0066, Telegärtner

N Bulkhead Jack G3 (RG-178B/U) IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 178B/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Messing
Contact connection Löt/Klemme
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei