100024090 | Telegärtner

N socket 50 Ω, RG-405, Belden 1671A, solder/solder, straight, 100024090

Order No.: 80F1356
EAN: 4018359112745
MPN:
100024090
J01021H0085
Series: N
100024090 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
22.848 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.848 €

Coaxial connector, J01021H0085, Telegärtner

N Bulkhead Jack G11 (UT-85) IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: UT-85
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-405, Belden 1671A
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Dodecamethylcyclohexasiloxan, Blei