100024091 | Telegärtner
N socket 50 Ω, RG-405, Belden 1671A, solder/solder, straight, 100024091
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01021H0087, Telegärtner
N Bulkhead Jack G11 (UT-85) IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: UT-85
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-405, Belden 1671A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Löt | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxan, Blei |