100024096 | Telegärtner

N socket 50 Ω, RG-223/U, RG-400/U, RG-142B/U, solder/crimp connection, straight, 100024096

Order No.: 80F1360
EAN: 4018359112813
MPN:
100024096
J01021H0097
Series: N
100024096 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2209 €

Coaxial connector, J01021H0097, Telegärtner

N Straight Jack Crimp G5 (RG-223/U), RG-142 B/U solder/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 223/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-223/U, RG-400/U, RG-142B/U
Design gerade
Contact material Beryllium-Kupfer
Contact connection Löt-/Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei